Part Details for SM312CVBQD by Banner Engineering Corp
Overview of SM312CVBQD by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM312CVBQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9772
|
Newark | Mini-Beam: Visible Blue 475 Nm Convergent, Focal Point: 16 Mm, Input: 10-30 V Dc, Output: Bipolar: 1 Npn, 1 Pnp, Euro M12 4-Pin Integral Qd |Banner Engineering SM312CVBQD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.0000 | Buy Now |
DISTI #
2170-SM312CVBQD-ND
|
DigiKey | MINI-BEAM: VISIBLE BLUE 475 NM C Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$227.0000 | Buy Now |
DISTI #
778-SM312CVBQD
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Visible Blue 475 nm Convergent, Focal Point: 16 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 4-pin M12 Integral QD | 0 |
|
$227.0000 | Order Now |
|
Neutron USA | Photoelectric Sensor, Convergent, BLU, 16mm, 10-30VDC, NPN/PNP, QD, Mini-Beam, 47277 | 1 |
|
$468.5400 | Buy Now |