Part Details for SM312CVQD by Banner Engineering Corp
Overview of SM312CVQD by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM312CVQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9795
|
Newark | Sensor, Mini-Beam, 16Mm, Npn/Pnp, Sensor Output Type:Npn/Pnp, Sensing Range Max:16Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Sm312 Series, Sensing Mode:Convergent Rohs Compliant: Yes |Banner Engineering SM312CVQD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$153.7400 | Buy Now |
DISTI #
2170-SM312CVQD-ND
|
DigiKey | PHOTO SEN VISIBLE 16MM BIPOLAR Min Qty: 1 Lead time: 2 Weeks Container: Box |
27 In Stock |
|
$158.0000 | Buy Now |
DISTI #
778-SM312CVQD
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Visible Red 650 nm Convergent, Focal Point: 16 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 4-pin M12 Integral QD | 12 |
|
$158.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, NPN/PNP, Convergent, 0.016m Range, MINI-BEAM Series | 50 |
|
$341.8900 | Buy Now |