Part Details for SM312FQD by Banner Engineering Corp
Overview of SM312FQD by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SM312FQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7613
|
Newark | Photoelectric Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Dc Operated Sensor, Product Range:Sm312 Series, Contact Current Max:150Ma, Output Current:150Ma, Output Current Max:150Ma, Sensing Mode:Glass Fiber Rohs Compliant: Yes |Banner Engineering SM312FQD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$144.0100 | Buy Now |
DISTI #
2170-SM312FQD-ND
|
DigiKey | PHOTO SEN INFRARED NPN/PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
17 In Stock |
|
$148.0000 | Buy Now |
DISTI #
778-SM312FQD
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Infrared 880 nm Glass Fiber Optic, Range: Depends on Fiber, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 4-pin M12 Integral QD RoHS: Compliant | 15 |
|
$148.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Fiber Optic Sensing Mode, Bipolar NPN/PNP, Infrared, 4 | 50 |
|
$319.9900 | Buy Now |
Part Details for SM312FQD
SM312FQD CAD Models
SM312FQD Part Data Attributes
|
SM312FQD
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM312FQD
Banner Engineering Corp
Photoelectric Sensor; Sensor Input Type:Optical; Sensor Output:NPN/PNP; Switch Terminals:Quick Connect; Leaded Process Compatible:No; Output Current Max:150mA; Output Type:NPN/PNP, NO/NC; Peak Reflow Compatible (260 C):No
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 57.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN/PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | Fiber Optic Sensor | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V |