Part Details for SM312FVQD by Banner Engineering Corp
Overview of SM312FVQD by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM312FVQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SM312FVQD-ND
|
DigiKey | PHOTO SEN VISIBLE RED NPN/PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
14 In Stock |
|
$148.0000 | Buy Now |
DISTI #
778-SM312FVQD
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Visible Red 650 nm Glass Fiber Optic, Range: Depends on Fiber, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 4-pin M12 Integral QD | 6 |
|
$148.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Visible Red 650nm Glass Fiber Optic, 10-30VDC, QD Conn. | 50 |
|
$276.6800 | Buy Now |