There are no models available for this part yet.
Overview of SM312LVAGMHS by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM312LVAGMHS by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H9935
|
Newark | Mini-Beam: High Speed Polarized Retro, Input: 10-30V Dc, Output: Bipolar: 1 Npn, 1 Pnp, Mhs Response Time =0.3 Millisecond, 2M(6.5Ft)Cable |Banner Engineering SM312LVAGMHS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0000 | Buy Now | |
DISTI #
2170-SM312LVAGMHS-ND
|
DigiKey | MINI-BEAM: HIGH SPEED POLARIZED Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$158.0000 | Buy Now | |
DISTI #
778-SM312LVAGMHS
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: High Speed Polarized Retro, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, MHS Response Time = 0.3 ms, 2 m (6.5 ft) Cable | 0 |
|
$158.0000 | Order Now |