Part Details for SM312LVMHS W/50 by Banner Engineering Corp
Overview of SM312LVMHS W/50 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM312LVMHS W/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9947
|
Newark | Mini-Beam: High Speed Retro, Input: 10-30 V Dc, Output: Bipolar: 1 Npn, 1 Pnp, Mhs Response Time =0.3 Millisecond, 15.2 M (50 Ft)Cable |Banner Engineering SM312LVMHS W/50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.0000 | Buy Now |
DISTI #
2170-SM312LVMHSW/50-ND
|
DigiKey | SM312LVMHS W/50MINIBEAM SCAN Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$412.0000 | Buy Now |
DISTI #
778-SM312LVMHSW/50
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: High Speed Retro, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, MHS Response Time = 0.3 ms, 15.2 m (50 ft)Cable | 2 |
|
$412.0000 | Buy Now |
DISTI #
71179326
|
RS | Photoelectric Sensor, Retro, 5m, 10-30VDC, NPN/PNP, QD, Mini-Beam | Banner Engineering SM312LVMHS W/50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$412.0000 | RFQ |
|
Neutron USA | Sensor Photoelectric Retroreflective Sm312Lvmhs W/50Minibeam Scan | 10 |
|
$749.9900 | Buy Now |