Part Details for SM312LVMHS by Banner Engineering Corp
Overview of SM312LVMHS by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM312LVMHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9945
|
Newark | Photoelectric Sensor, 0M To 5M, Npn/Pnp, Sensor Output Type:Npn/Pnp, Sensing Range Max:5M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Sm312 Series, Supply Voltage Max:30Vdc Rohs Compliant: Yes |Banner Engineering SM312LVMHS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$144.0100 | Buy Now |
DISTI #
2170-SM312LVMHS-ND
|
DigiKey | PHOTO SEN HIGH SPD RETRO BIPOLAR Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$148.0000 | Buy Now |
DISTI #
778-SM312LVMHS
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: High Speed Retro, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, MHS Response Time = 0.3 ms, 2 m (6.5 ft) Cable RoHS: Compliant | 6 |
|
$148.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, HS Retro,10-30VDC, NPN/PNP, 2 m Cable, 26200 | 50 |
|
$819.1700 | Buy Now |