Part Details for SM312LVQDP by Banner Engineering Corp
Overview of SM312LVQDP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM312LVQDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9953
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:5M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Sm312 Series Rohs Compliant: Yes |Banner Engineering SM312LVQDP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$156.6600 | Buy Now |
DISTI #
2170-SM312LVQDP-ND
|
DigiKey | PHOTO SEN RETRO 5M BIPOLAR Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$161.0000 | Buy Now |
DISTI #
778-SM312LVQDP
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Retro, Range: 5 m, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 150 mm (6 in) M12 Pigtail QD RoHS: Compliant | 20 |
|
$161.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, NPN/PNP, Retroreflective, 5m Range, MINI-BEAM Series | 50 |
|
$278.2200 | Buy Now |