Datasheets
SM320C31GFAM33 by:

32-BIT, 33.33MHz, OTHER DSP, CPGA141

Part Details for SM320C31GFAM33 by Texas Instruments

Overview of SM320C31GFAM33 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM320C31GFAM33

SM320C31GFAM33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM320C31GFAM33 Part Data Attributes

SM320C31GFAM33 Texas Instruments
Buy Now Datasheet
Compare Parts:
SM320C31GFAM33 Texas Instruments 32-BIT, 33.33MHz, OTHER DSP, CPGA141
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description IPGA, SPGA141,19X19
Reach Compliance Code not_compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 24
Barrel Shifter YES
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-CPGA-P141
Length 26.93 mm
Low Power Mode YES
Number of DMA Channels 1
Number of External Interrupts 4
Number of Serial I/Os 1
Number of Terminals 141
Number of Timers 2
On Chip Data RAM Width 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code IPGA
Package Equivalence Code SPGA141,19X19
Package Shape SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (words) 1024
Seated Height-Max 5.2 mm
Supply Current-Max 325 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 26.93 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM320C31GFAM33 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM320C31GFAM33 by Texas Instruments

Select Manufacturer
Which Manufacturer of SM320C31GFAM33 would you like to use for your alert(s)?
  • Please alert me when SM320C31GFAM33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM320C31GFAM33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM320C31GFAM33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM320C31GFAM33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM320C31GFAM33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM320C31GFAM33 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: