There are no models available for this part yet.
Overview of SM320C80GFA50 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SM320C80GFA50 by Texas Instruments
Part Data Attributes for SM320C80GFA50 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
PGA
|
Package Description
|
HIPGA, HSPGA305,35X35MOD
|
Pin Count
|
305
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Barrel Shifter
|
YES
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
50 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-CPGA-P305
|
Length
|
47.245 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
305
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
HIPGA
|
Package Equivalence Code
|
HSPGA305,35X35MOD
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
51200
|
Supply Current-Max
|
2500 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
47.245 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for SM320C80GFA50
This table gives cross-reference parts and alternative options found for SM320C80GFA50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C80GFA50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ320C80GFM50 | Military grade C80x fixed point DSP - ceramic package 305-CPGA -55 to 125 | Texas Instruments | SM320C80GFA50 vs SMJ320C80GFM50 |