Part Details for SM321-22001Y by SUNON USA
Overview of SM321-22001Y by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM321-22001Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6836
|
Newark | Thermal Module, 4.65 X 3.61 X 1.15", Thermal Resistance:-, Packages Cooled:-, External Width - Metric:92.4Mm, External Height - Metric:29.18Mm, External Length - Metric:118Mm, External Diameter - Metric:-, Product Range:- Rohs Compliant: Yes |Sunon SM321-22001Y Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
259-SM321-22001Y-ND
|
DigiKey | AMD 1U 92.4X118.X25MM Min Qty: 1 Lead time: 29 Weeks Container: Box |
24 In Stock |
|
$25.1369 / $33.5200 | Buy Now |
DISTI #
SM321-22001Y
|
Avnet Americas | AMD 1U 92.4X118.X25MM FAN - Boxed Product (Development Kits) (Alt: SM321-22001Y) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
369-SM321-22001Y
|
Mouser Electronics | CPU & Chip Coolers Thermal Module for AMD Genoa 9004, 1U, Application: CPU=300W, 118x92.4x29.18mm RoHS: Compliant | 0 |
|
$30.6900 / $37.3900 | Order Now |