Part Details for SM3322 by Fairview Microwave Inc
Overview of SM3322 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3.5mm Male (Plug) to 3.5mm Female (Jack) Bulkhead Adapter, Passivated Stainless Steel Body, 1.25 VSWR | 0 |
|
$183.3300 / $196.9100 | Buy Now |
DISTI #
77727596
|
Verical | SM3322 Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$164.6100 / $205.7600 | Buy Now |
DISTI #
SM3322
|
Fairview Microwave | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. 3.5mm Male (Plug) to 3.5mm Female (Jack) Bulkhead Adapter, Passivated Stainless Steel Body, 1.25 VSWR, 3.5mm adapter SM3322 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 3.5mm to 3.5mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 3.5mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 3.5mm to 3.5mm adapter is constructed with male gender on side 1 and female on side 2. SM3322 3.5mm male to 3.5mm female coaxial adapter from Fairview is a straight body style. This straight 3.5mm connector adapter is an in-line RF adapter design. Fairview male 3.5mm to female 3.5mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 3.5mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 30 |
|
$185.1800 / $205.7600 | Buy Now |