Part Details for SM3368 by Fairview Microwave Inc
Overview of SM3368 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0933
|
Newark | Rf Adapter, 7Mm Plug-2.4Mm Plug, 50 Ohm, Convert From Coax Type:7Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM3368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$638.2300 / $783.8700 | Buy Now |
DISTI #
74899116
|
RS | 7mm to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.15 VSWR | Fairview Microwave SM3368 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$606.4500 / $652.1000 | RFQ |
|
Onlinecomponents.com | 7mm to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.15 VSWR RoHS: Compliant | 0 |
|
$578.2600 / $612.0400 | Buy Now |