Part Details for SM3503 by Fairview Microwave Inc
Overview of SM3503 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0966
|
Newark | Rf Adapter, N Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM3503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$78.9900 / $91.0000 | Buy Now |
DISTI #
5328-SM3503-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.3100 | Buy Now |
DISTI #
74899085
|
RS | 4 Hole Flange N Female (Jack) to BNC Female (Jack) Adapter, High Temp, 1.2 VSWR | Fairview Microwave SM3503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4000 / $70.3200 | RFQ |
|
Onlinecomponents.com | 4 Hole Flange N Female (Jack) to BNC Female (Jack) Adapter, High Temp, 1.2 VSWR RoHS: Compliant | 0 |
|
$59.8700 / $81.3100 | Buy Now |
DISTI #
SM3503
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Mount Method 2: None. 4 Hole Flange N Female (Jack) to BNC Female (Jack) Adapter, High Temp, 1.2 VSWR, N adapter SM3503 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. N to BNC adapter is constructed with female gender on side 1 and female on side 2. SM3503 N female to BNC female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 23 |
|
$60.1900 / $69.9900 | Buy Now |