There are no models available for this part yet.
Overview of SM3521-680MT by SXN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM3521-680MT by SXN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 260mA 68uH 20% 400mA SMD3.5x3mm Power Inductors ROHS | 3209 |
|
$0.0194 / $0.0360 | Buy Now |
CAD Models for SM3521-680MT by SXN
Part Data Attributes for SM3521-680MT by SXN
SM3521-680MT
SXN
|
|
---|---|
Samacsys Manufacturer
|
SXN
|
Want to compare parts?
-
SM3521-680MTSXNVS
-