Part Details for SM36 by Leiditech
Overview of SM36 by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SM360 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1300pF, UNC Self Locking Thread | |
TPSM365R6V3RDNR | Texas Instruments | 3-V to 65-V input, 1-V to 13-V output, 0.6-A synchronous buck converter power module 11-QFN-FCMOD -40 to 125 | |
TPSM365R15RDNR | Texas Instruments | 3V-to-65V input, 1V-to-16V output, 0.15A synchronous buck converter power module 11-QFN-FCMOD -40 to 125 |
Price & Stock for SM36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 2931 |
|
$0.0395 / $0.0704 | Buy Now |