Part Details for SM3825 by Fairview Microwave Inc
Overview of SM3825 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1021
|
Newark | Rf Adapter, Sc Jack-Sc Jack, 50 Ohm, Convert From Coax Type:Sc, Convert From Gender:Jack, Convert To Coax Type:Sc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM3825 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.7200 / $150.8100 | Buy Now |
DISTI #
5328-SM3825-ND
|
DigiKey | ADAPT JACK-JACK SC 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.4400 | Buy Now |
DISTI #
74899032
|
RS | SC Female (Jack) to SC Female (Jack) Adapter, Nickel Plated Brass Body, High Te | Fairview Microwave SM3825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2200 / $116.5400 | RFQ |
|
Onlinecomponents.com | SC Female (Jack) to SC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR | 0 |
|
$99.2200 / $125.8100 | Buy Now |
DISTI #
77729480
|
Verical | SM3825 Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$91.6300 / $115.9900 | Buy Now |
DISTI #
SM3825
|
Fairview Microwave | Key Specifications, Connector Series 1: SC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SC Female (Jack) to SC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR, SC adapter SM3825 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SC to SC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SC to SC adapter is constructed with female gender on side 1 and female on side 2. SM3825 SC female to SC female coaxial adapter from Fairview is a straight body style. This straight SC connector adapter is an in-line RF adapter design. Fairview female SC to female SC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 50 |
|
$99.7500 / $115.9900 | Buy Now |