Part Details for SM3855 by Fairview Microwave Inc
Overview of SM3855 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1028
|
Newark | Rf Adapter, Shv Plug-Shv Jack, 50 Ohm, Convert From Coax Type:Shv, Convert From Gender:Plug, Convert To Coax Type:Shv, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM3855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1200 / $161.2200 | Buy Now |
DISTI #
5328-SM3855-ND
|
DigiKey | ADAPT PLUG-JACK SHV 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$140.5000 | Buy Now |
DISTI #
74899025
|
RS | RA SHV Male (Plug) to SHV Female (Jack) Adapter, Nickel Plated Brass Body, High | Fairview Microwave SM3855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6100 / $124.5800 | RFQ |
|
Onlinecomponents.com | RA SHV Male (Plug) to SHV Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR RoHS: Compliant | 0 |
|
$107.1800 / $134.4900 | Buy Now |
DISTI #
77729807
|
Verical | SM3855 Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$97.9500 / $123.9900 | Buy Now |
DISTI #
SM3855
|
Fairview Microwave | Key Specifications, Connector Series 1: SHV, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. RA SHV Male (Plug) to SHV Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR, SHV adapter SM3855 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SHV to SHV adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SHV adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SHV to SHV adapter is constructed with plug gender on side 1 and jack on side 2. SM3855 SHV plug to SHV jack coaxial adapter from Fairview is a right angle body style. This right angle SHV connector adapter is a 90 degree right angle RF elbow adapter design. Fairview plug SHV to jack SHV adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle SHV adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SHV coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 35 |
|
$106.6300 / $123.9900 | Buy Now |