Part Details for SM3858 by Fairview Microwave Inc
Overview of SM3858 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SM3858-ND
|
DigiKey | ADAPT JACK-PLUG SHV 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$179.9700 | Buy Now |
DISTI #
74899024
|
RS | SHV T Adapter Female (Jack)- Male(Plug)- Female (Jack), Nickel Plated Brass Bod | Fairview Microwave SM3858 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$166.3800 / $180.8400 | RFQ |
|
Onlinecomponents.com | SHV T Adapter Female (Jack)- Male(Plug)- Female (Jack), Nickel Plated Brass Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$160.3700 / $172.2500 | Buy Now |
DISTI #
SM3858
|
Fairview Microwave | Key Specifications, Connector Series 1: SHV, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SHV, Connector Gender 3: Jack, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SHV T Adapter Female (Jack)- Male(Plug)- Female (Jack), Nickel Plated Brass Body, 1.2 VSWR, SHV adapter SM3858 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SHV to SHV adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SHV adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SHV to SHV adapter is constructed with jack gender on side 1 and plug on side 2. SM3858 SHV jack to SHV plug coaxial adapter from Fairview is a tee body style. This tee SHV adapter is also known as a SHV T connector. Fairview jack SHV to plug SHV adapter is part of over one million RF, microwave and millimeter wave components in stock. Our tee SHV adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SHV coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$161.9900 / $179.9900 | Buy Now |