Part Details for SM3923 by Fairview Microwave Inc
Overview of SM3923 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1036
|
Newark | Rf Adapter, Hn Jack-Bnc Plug, 50 Ohm, Convert From Coax Type:Hn, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM3923 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.4300 / $143.0100 | Buy Now |
DISTI #
5328-SM3923-ND
|
DigiKey | ADAPT JACK-PLUG HN 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$124.6400 | Buy Now |
DISTI #
74899017
|
RS | HN Female (Jack) to BNC Male (plug) Adapter, Nickel Plated Brass Body, 1.2 VSWR | Fairview Microwave SM3923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$101.6700 / $110.5100 | RFQ |
|
Onlinecomponents.com | HN Female (Jack) to BNC Male (plug) Adapter, Nickel Plated Brass Body, 1.2 VSWR | 0 |
|
$94.0900 / $119.3000 | Buy Now |
DISTI #
77729483
|
Verical | SM3923 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$86.8900 / $109.9900 | Buy Now |
DISTI #
SM3923
|
Fairview Microwave | Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. HN Female (Jack) to BNC Male (plug) Adapter, Nickel Plated Brass Body, 1.2 VSWR, HN adapter SM3923 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our HN to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm HN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. HN to BNC adapter is constructed with female gender on side 1 and male on side 2. SM3923 HN female to BNC male coaxial adapter from Fairview is a straight body style. This straight HN connector adapter is an in-line RF adapter design. Fairview female HN to male BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight HN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build HN and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 100 |
|
$94.5900 / $109.9900 | Buy Now |