Part Details for SM3950 by Fairview Microwave Inc
Overview of SM3950 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1047
|
Newark | Rf Adapter, Sma Jack-1.85Mm Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM3950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.1700 / $338.7300 | Buy Now |
DISTI #
5328-SM3950-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.2 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$281.9600 | Buy Now |
DISTI #
74899006
|
RS | SMA Female (Jack) to 1.85mm Female (Jack) Adapter, 1.2 VSWR | Fairview Microwave SM3950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$260.6700 / $283.3300 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to 1.85mm Female (Jack) Adapter, 1.2 VSWR RoHS: Compliant | 0 |
|
$250.4800 / $269.8600 | Buy Now |
DISTI #
77729202
|
Verical | SMA Female to 1.85mm Female Adapter SMA female to 1.85mm female adapter Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$225.5900 / $281.9900 | Buy Now |
DISTI #
SM3950
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female (Jack) to 1.85mm Female (Jack) Adapter, 1.2 VSWR, SMA adapter SM3950 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to 1.85mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to 1.85mm adapter is constructed with female gender on side 1 and female on side 2. SM3950 SMA female to 1.85mm female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to female 1.85mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 59 |
|
$253.7900 / $281.9900 | Buy Now |