Part Details for SM3ZS067U215ABR1500 by Japan Aviation Electronics Industry Limited
Overview of SM3ZS067U215ABR1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3ZS067U215ABR1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2755-1-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30235 In Stock |
|
$0.9909 / $1.5200 | Buy Now |
Part Details for SM3ZS067U215ABR1500
SM3ZS067U215ABR1500 CAD Models
SM3ZS067U215ABR1500 Part Data Attributes:
|
SM3ZS067U215ABR1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
SM3ZS067U215ABR1500
Japan Aviation Electronics Industry Limited
Card Edge Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.085 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 60 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 7.5946 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 |
Alternate Parts for SM3ZS067U215ABR1500
This table gives cross-reference parts and alternative options found for SM3ZS067U215ABR1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3ZS067U215ABR1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB10-PO-074-G-11.00-PP-T/R | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SM3ZS067U215ABR1500 vs BB10-PO-074-G-11.00-PP-T/R |
185-2-045-1-NFX-BT0 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SM3ZS067U215ABR1500 vs 185-2-045-1-NFX-BT0 |
BB10-PO-074-G-15.00-PP-T/R | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SM3ZS067U215ABR1500 vs BB10-PO-074-G-15.00-PP-T/R |
185-2-045-1-NFX-BR0 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SM3ZS067U215ABR1500 vs 185-2-045-1-NFX-BR0 |
BB10-PO-074-G-12.00-PP-T/R | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SM3ZS067U215ABR1500 vs BB10-PO-074-G-12.00-PP-T/R |
185-1-045-1-NFX-BT0 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SM3ZS067U215ABR1500 vs 185-1-045-1-NFX-BT0 |
185-2-045-1-NFX-BT1 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SM3ZS067U215ABR1500 vs 185-2-045-1-NFX-BT1 |
BB10-PO-074-G-14.00-PP-T/R | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SM3ZS067U215ABR1500 vs BB10-PO-074-G-14.00-PP-T/R |
BB10-PO-074-G-13.00-PP-T/R | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SM3ZS067U215ABR1500 vs BB10-PO-074-G-13.00-PP-T/R |
BB10-PO-074-G-10.00-PP-T/R | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SM3ZS067U215ABR1500 vs BB10-PO-074-G-10.00-PP-T/R |