Part Details for SM4019 by Fairview Microwave Inc
Overview of SM4019 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1065
|
Newark | Rf Adapter, N Jack-N Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Fairview Microwave SM4019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$44.7000 / $51.4900 | Buy Now |
DISTI #
5328-SM4019-ND
|
DigiKey | ADAPT JACK-PLUG TYPE N 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.8600 | Buy Now |
DISTI #
74898991
|
RS | N Female (Jack) to N Male (plug) QD Adapter, Nickel Plated Brass Body, 1.2 VSWR | Fairview Microwave SM4019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6000 / $39.7800 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to N Male (plug) QD Adapter, Nickel Plated Brass Body, 1.2 VSWR | 0 |
|
$34.3300 / $45.0700 | Buy Now |
DISTI #
SM4019
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female (Jack) to N Male (plug) QD Adapter, Nickel Plated Brass Body, 1.2 VSWR, N adapter SM4019 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. N to N adapter is constructed with female gender on side 1 and male on side 2. SM4019 N female to N male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to male N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 103 |
|
$34.0600 / $39.6000 | Buy Now |