Part Details for SM4020 by Fairview Microwave Inc
Overview of SM4020 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1066
|
Newark | Rf Adapter, N Plug-N Jack, 75Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$98.6400 / $122.2100 | Buy Now |
DISTI #
5328-SM4020-ND
|
DigiKey | ADAPT PLUG-JACK TYPE N Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.5100 | Buy Now |
DISTI #
74898990
|
RS | 50 Ohm N Male (Plug) to 75 Ohm N Female (Jack) Adapter, Nickle Plated Brass Body | Fairview Microwave SM4020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8200 / $94.4300 | RFQ |
|
Onlinecomponents.com | 50 Ohm N Male (Plug) to 75 Ohm N Female (Jack) Adapter,Nickle Plated Brass Body RoHS: Compliant | 0 |
|
$80.4000 / $101.9500 | Buy Now |
DISTI #
SM4020
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 50 Ohm N Male (Plug) to 75 Ohm N Female (Jack) Adapter,Nickle Plated Brass Body, N adapter SM4020 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to N adapter is constructed with male gender on side 1 and female on side 2. SM4020 N male to N female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 11 |
|
$80.8300 / $93.9900 | Buy Now |