Part Details for SM4030 by Fairview Microwave Inc
Overview of SM4030 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1071
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7200 / $53.8200 | Buy Now |
DISTI #
5328-SM4030-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.5 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$37.8027 / $46.9100 | Buy Now |
DISTI #
74897920
|
RS | N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, | Fairview Microwave SM4030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$35.2600 / $42.2200 | Buy Now |
|
Onlinecomponents.com | N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, 1.5 VSWR | 0 |
|
$36.3300 / $48.0900 | Buy Now |
DISTI #
77727775
|
Verical | Conn Type N Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount F/F Silver Min Qty: 3 Package Multiple: 1 | Americas - 53 |
|
$32.7000 / $41.3900 | Buy Now |
DISTI #
SM4030
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. N Female (Jack) to N Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, 1.5 VSWR, N adapter SM4030 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.5:1. N to N adapter is constructed with female gender on side 1 and female on side 2. SM4030 N female to N female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 113 |
|
$35.6000 / $41.3900 | Buy Now |