-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4124, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4124FTR332-ND
|
DigiKey | RES 0.332 OHM 1% 2W 4124 Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 | Buy Now |
DISTI #
SM4124FTR332
|
Avnet Americas | Res Wirewound 4124 0.332 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: SM4124FTR332) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4493 / $0.4914 | Buy Now |
DISTI #
708-SM4124FTR332
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 4124, 0.332 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4280 / $0.5010 | Buy Now |
DISTI #
SM4124FTR332
|
Avnet Americas | Res Wirewound 4124 0.332 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: SM4124FTR332) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4493 / $0.4914 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 4124, 0.332 ohm, 1%, 2W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.8775 / $1.1700 | Buy Now |
|
South Electronics | SM4124FTR332 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4124FTR332
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM4124FTR332
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 2W, 0.332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4124, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4124 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.8149 V |