There are no models available for this part yet.
Overview of SM4155 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM4155 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK1095
|
Newark | Rf Adapter, N Plug-Tnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4155 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$80.8000 / $100.1100 | Buy Now | |
DISTI #
5328-SM4155-ND
|
DigiKey | ADAPT PLUG-JACK TYPE N 1.35 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$66.8077 / $107.9900 | Buy Now | |
DISTI #
74898964
|
RS | N Male (plug) to TNC Female (Jack) Adapter, Nickel plated Brass body, 1.35 VSWR | Fairview Microwave SM4155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9300 / $77.3500 | RFQ | |
Onlinecomponents.com | N Male (plug) to TNC Female (Jack) Adapter, Nickel plated Brass body, 1.35 VSWR RoHS: Compliant | 0 |
|
$65.8600 / $83.5100 | Buy Now | ||
DISTI #
SM4155
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male (plug) to TNC Female (Jack) Adapter, Nickel plated Brass body, 1.35 VSWR, N adapter SM4155 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. N to TNC adapter is constructed with male gender on side 1 and female on side 2. SM4155 N male to TNC female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 126 |
|
$66.2100 / $76.9900 | Buy Now |