Part Details for SM4186T9RL-HXY by HXY
Overview of SM4186T9RL-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4186T9RL-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 50A 1 N-Channel TO-252-2L MOSFETs ROHS | 190 |
|
$0.1057 / $0.1117 | Buy Now |