There are no models available for this part yet.
Overview of SM423-22001Y by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM423-22001Y by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6837
|
Newark | Thermal Module, 4.65 X 3.65 X 2.6", Thermal Resistance:-, Packages Cooled:-, External Width - Metric:92.7Mm, External Height - Metric:29.18Mm, External Length - Metric:118Mm, External Diameter - Metric:-, Product Range:- Rohs Compliant: Yes |Sunon SM423-22001Y RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.5100 | Buy Now | |
DISTI #
259-SM423-22001Y-ND
|
DigiKey | AMD 2U 92.4X118X64MM Min Qty: 1 Lead time: 29 Weeks Container: Box |
18 In Stock |
|
$37.9333 / $50.6000 | Buy Now | |
DISTI #
SM423-22001Y
|
Avnet Americas | AMD 2U 92.4X118X64MM FAN - Boxed Product (Development Kits) (Alt: SM423-22001Y) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 34 |
|
RFQ | ||
DISTI #
369-SM423-22001Y
|
Mouser Electronics | CPU & Chip Coolers Thermal Module for AMD Genoa 9004, 2U, Application: CPU=400W, 118x92.7x65.98mm RoHS: Compliant | 17 |
|
$37.0300 / $51.0400 | Buy Now |