Part Details for SM4234 by Fairview Microwave Inc
Overview of SM4234 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1116
|
Newark | Rf Adapter, Sma Jack-N Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4234 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$156.4100 / $189.7800 | Buy Now |
DISTI #
5328-SM4234-ND
|
DigiKey | ADAPT JACK-JACK SMA SS 1.2 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$137.7022 / $206.2200 | Buy Now |
DISTI #
74897911
|
RS | Bulkhead SMA Female (Jack) to N Female (Jack) Adapter, Passivated Stainless Ste | Fairview Microwave SM4234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$176.3400 / $191.6800 | Buy Now |
|
Onlinecomponents.com | Bulkhead SMA Female (Jack) to N Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$139.0300 / $148.9600 | Buy Now |
DISTI #
SM4234
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead SMA Female (Jack) to N Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR, SMA adapter SM4234 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to N adapter is constructed with female gender on side 1 and female on side 2. SM4234 SMA female to N female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 565 |
|
$145.3500 / $157.9900 | Buy Now |