Part Details for SM4236 by Fairview Microwave Inc
Overview of SM4236 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SM4236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1117
|
Newark | Rf Adapter, Sma Jack-N Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4236 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$99.6900 / $123.5100 | Buy Now |
DISTI #
5328-SM4236-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.15 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$80.9739 / $130.4500 | Buy Now |
DISTI #
74897999
|
RS | Precision SMA Female (Jack) to N Female (Jack) Adapter, 1.15 Temp | Fairview Microwave SM4236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$114.7700 / $124.7500 | Buy Now |
|
Onlinecomponents.com | Precision SMA Female (Jack) to N Female (Jack) Adapter, 1.15 Temp RoHS: Compliant |
5 In Stock |
|
$81.2600 / $103.0300 | Buy Now |
DISTI #
77727802
|
Verical | Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST F/F Gold Min Qty: 1 Package Multiple: 1 | Americas - 81 |
|
$75.0400 / $94.9900 | Buy Now |
DISTI #
79929856
|
Verical | Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST F/F Gold Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 4 |
|
$110.0190 / $133.9390 | Buy Now |
DISTI #
SM4236
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Precision SMA Female (Jack) to N Female (Jack) Adapter, 1.15 Temp, SMA adapter SM4236 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.15:1. SMA to N adapter is constructed with female gender on side 1 and female on side 2. SM4236 SMA female to N female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 117 |
|
$81.6900 / $94.9900 | Buy Now |
|
Master Electronics | Precision SMA Female (Jack) to N Female (Jack) Adapter, 1.15 Temp RoHS: Compliant |
5 In Stock |
|
$81.2600 / $103.0300 | Buy Now |
Part Details for SM4236
SM4236 CAD Models
SM4236 Part Data Attributes
|
SM4236
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM4236
Fairview Microwave Inc
RF Connector Adapter, SMA-N, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-N | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |