Part Details for SM4245 by Fairview Microwave Inc
Overview of SM4245 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1122
|
Newark | Rf Adapter, Sma Jack-N Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4245 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2103 |
|
$162.3500 / $196.9900 | Buy Now |
DISTI #
5328-SM4245-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.3 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$211.1400 | Buy Now |
DISTI #
74898947
|
RS | Bulkhead Hermetically Sealed SMA Female (Jack) to N Female (Jack) Adapter, High | Fairview Microwave SM4245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.5800 / $164.7800 | RFQ |
|
Onlinecomponents.com | Bulkhead Hermetically Sealed SMA Female (Jack) to N Female (Jack) Adapter, High Temp, 1.3 VSWR | 0 |
|
$144.3100 / $154.6100 | Buy Now |
DISTI #
SM4245
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Hermetically Sealed SMA Female (Jack) to N Female (Jack) Adapter, High Temp, 1.3 VSWR, SMA adapter SM4245 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our bulkhead SMA to N adapter is a coaxial adapter design with a 50 Ohm impedance. This hermetically sealed 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. SMA to N adapter is constructed with female gender on side 1 and female on side 2. SM4245 bulkhead hermetically sealed SMA female to N female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight bulkhead hermetically sealed SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 2103 |
|
$150.8700 / $163.9900 | Buy Now |