Part Details for SM4268 by Fairview Microwave Inc
Overview of SM4268 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1136
|
Newark | Rf Adapter, N Jack-Sma Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8400 / $79.3000 | Buy Now |
DISTI #
5328-SM4268-ND
|
DigiKey | ADAPT JACK-PLUG TYPE N 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.1100 | Buy Now |
DISTI #
74898935
|
RS | N Female (Jack) to SMA Male (Plug) Adapter, Tri-Metal Plated Brass Body, 1.2 VS | Fairview Microwave SM4268 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9900 / $61.2700 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to SMA Male (Plug) Adapter, Tri-Metal Plated Brass Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$52.1700 / $70.8500 | Buy Now |
DISTI #
SM4268
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. N Female (Jack) to SMA Male (Plug) Adapter, Tri-Metal Plated Brass Body, 1.2 VSWR, N adapter SM4268 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. N to SMA adapter is constructed with female gender on side 1 and male on side 2. SM4268 N female to SMA male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to male SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 41 |
|
$52.4500 / $60.9900 | Buy Now |