Part Details for SM4431-BCE-S-250-000 by TE Connectivity
Overview of SM4431-BCE-S-250-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4431-BCE-S-250-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3702
|
Newark | Pre-Release Samples Only |Te Connectivity Sensors SM4431-BCE-S-250-000 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $12.5200 | Buy Now |
DISTI #
SM4431-BCE-S-250-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 2.5psi to 14.9psi Asymmetric Differential 16-Pin SOIC Stick (Alt: SM4431-BCE-S-250-0) Min Qty: 225 Package Multiple: 225 | 0 |
|
$10.1126 / $12.1694 | Buy Now |
DISTI #
SM4431-BCE-S-250-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 2.5psi to 14.9psi Asymmetric Differential 16-Pin SOIC Stick (Alt: SM4431-BCE-S-250-0) Min Qty: 225 Package Multiple: 225 | 0 |
|
$10.1126 / $12.1694 | Buy Now |
DISTI #
000000000006179258
|
Sager | TE Connectivity PRE-RELEASE SAMPLES ONLY | 0 |
|
Buy Now |