Part Details for SM4461 by Fairview Microwave Inc
Overview of SM4461 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1170
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.2200 / $163.8200 | Buy Now |
DISTI #
5328-SM4461-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.3 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$131.0110 / $142.7700 | Buy Now |
DISTI #
74897997
|
RS | Bulkhead N Female (Jack) to N Female (Jack) Adapter IP67 UnMated, Tri-Metal Pla | Fairview Microwave SM4461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$118.2200 / $128.5000 | Buy Now |
|
Onlinecomponents.com | Bulkhead N Female (Jack) to N Female (Jack) Adapter IP67 UnMated, Tri-Metal Plated Brass Body, 1.3 VSWR RoHS: Compliant |
5 In Stock |
|
$108.9100 / $136.6600 | Buy Now |
DISTI #
77729235
|
Verical | Bulkhead N Female to N Female Adapter IP67 UnMated Min Qty: 1 Package Multiple: 1 | Americas - 137 |
|
$99.5300 / $125.9900 | Buy Now |
DISTI #
79929971
|
Verical | Bulkhead N Female to N Female Adapter IP67 UnMated Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 4 |
|
$165.6485 / $168.5080 | Buy Now |
DISTI #
SM4461
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Bulkhead N Female (Jack) to N Female (Jack) Adapter IP67 UnMated, Tri-Metal Plated Brass Body, 1.3 VSWR, N adapter SM4461 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. N to N adapter is constructed with female gender on side 1 and female on side 2. SM4461 N female to N female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 146 |
|
$108.3500 / $125.9900 | Buy Now |
|
Master Electronics | Bulkhead N Female (Jack) to N Female (Jack) Adapter IP67 UnMated, Tri-Metal Plated Brass Body, 1.3 VSWR RoHS: Compliant |
5 In Stock |
|
$108.9100 / $136.6600 | Buy Now |