Part Details for SM450508-2 by DB Unlimited
Overview of SM450508-2 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM450508-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SM450508-2
|
Mouser Electronics | Speakers & Transducers Dynamic Speaker RoHS: Compliant | 707 |
|
$1.1800 / $2.2100 | Buy Now |
DISTI #
25902625
|
Verical | Speakers 500Hz 90dBA 8Ohm Round Solder Pad RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1445 | Americas - 146 |
|
$0.2325 | Buy Now |
DISTI #
C1S202200002840
|
Chip1Stop | Speakers 500Hz 90dBA 8Ohm Round Solder Pad RoHS: Compliant | 146 |
|
$0.4110 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | 0 |
|
$1.4300 / $2.3700 | Buy Now |
Part Details for SM450508-2
SM450508-2 CAD Models
SM450508-2 Part Data Attributes
|
SM450508-2
DB Unlimited
Buy Now
|
Compare Parts:
SM450508-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |