SM4527FT100R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 2W, 100ohm, 60V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT

Overview of SM4527FT100R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM4527FT100R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-SM4527FT100RCT-ND
DigiKey RES 100 OHM 1% 2W 4527 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4100
  • 900 $0.5858
$0.5858 / $1.4100 Buy Now
DISTI # SM4527FT100R
Avnet Americas Resistor Wirewound 4527 100Ohm 1% 2W ±20ppm/°C Molded T/R (Alt: SM4527FT100R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-SM4527FT100R
Mouser Electronics Wirewound Resistors - SMD RES, WW, 4527, 100 ohm, 1%, 2W RoHS: Compliant 0
  • 900 $0.5560
  • 1,800 $0.5490
$0.5490 / $0.5560 Order Now
Future Electronics RESISTOR, WIRE WOUND, 2W, 1%, 20ppm, 100ohm, SURFACE MOUNT, 4527 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks Container: Reel 0
Reel
  • 900 $0.5800
  • 1,800 $0.5700
  • 2,700 $0.5600
  • 3,600 $0.5550
  • 4,500 $0.5400
$0.5400 / $0.5800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.8070
  • 50 $2.6670
  • 100 $1.1430
  • 500 $0.6670
  • 900 $0.5970
  • 1,800 $0.5410
  • 2,700 $0.5130
$0.5130 / $2.8070 Buy Now
NAC RESISTOR, WIREWOUND, 4527, 100 ohm, 1%, 2W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 900 Package Multiple: 900 0
  • 900 $1.3330
  • 4,500 $1.1430
  • 22,500 $1.0000
$1.0000 / $1.3330 Buy Now

CAD Models for SM4527FT100R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM4527FT100R by SEI Stackpole Electronics Inc

SM4527FT100R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
5.46 mm
Package Length
11.56 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.86 mm
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
14.1421 V
Want to compare parts?
  1. SM4527FT100R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 2W, 100ohm, 60V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SM4527FT100R

This table gives cross-reference parts and alternative options found for SM4527FT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4527FT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSM4527FT100R Fixed Resistor, Wire Wound, 2W, 100ohm, 60V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP SEI Stackpole Electronics Inc SM4527FT100R vs NSM4527FT100R

Related Parts for SM4527FT100R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM4527FT100R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM4527FT100R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of SM4527FT100R would you like to use for your alert(s)?
  • Please alert me when SM4527FT100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM4527FT100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM4527FT100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM4527FT100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM4527FT100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM4527FT100R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: