-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-SM4527FT12L0CT-ND
|
DigiKey | RES 0.012 OHM 1% 2W 4527 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5272 / $1.2700 | Buy Now |
DISTI #
SM4527FT12L0
|
Avnet Americas | Res Wirewound 4527 12MilliOhm 1% 2W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SM4527FT12L0) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4608 / $0.5040 | Buy Now |
DISTI #
708-SM4527FT12L0
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 4527, 0.012 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.4930 / $0.4980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks | 0 |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4390 / $0.5140 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 4527, 0.012 ohm, 1%, 2W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.9000 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4527FT12L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM4527FT12L0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.46 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.86 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.15 V |