Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
738-SM4527FT50L0CT-ND
|
DigiKey
|
RES 0.05 OHM 1% 2W 4527
Min Qty:
1
Lead time:
14 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.5272 / $1.2700
|
Buy Now
|
|
|
Avnet Americas
|
Res Wirewound 4527 50m Ohm 1% 2W ±75ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: SM4527FT50L0)
RoHS:
Compliant
Min Qty:
900
Package Multiple:
900
Lead time:
14 Weeks, 0 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
|
Mouser Electronics
|
Wirewound Resistors - SMD RES, WW, 4527, 0.05 ohm, 1%, 2W
RoHS:
Compliant
|
0
|
-
900
$0.4990
-
1,800
$0.4930
|
$0.4930 / $0.4990
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
900
Package Multiple:
900
Lead time:
11 Weeks
|
0
|
|
$0.4800
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
900
$0.5140
-
1,800
$0.4800
-
3,600
$0.4500
-
7,200
$0.4390
|
$0.4390 / $0.5140
|
Buy Now
|
|
|
NAC
|
RESISTOR, WIREWOUND, 4527, 0.05 ohm, 1%, 2W - Surface Mount Wirewound Resistor
RoHS:
Compliant
Min Qty:
900
Package Multiple:
900
|
0
|
-
900
$1.2000
-
4,500
$1.0290
-
22,500
$0.9000
|
$0.9000 / $1.2000
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
STACKPOLE ELECTRONICS INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Stackpole Electronics, Inc.
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, CHIP, ROHS COMPLIANT
VS
-