Part Details for SM4620 by Fairview Microwave Inc
Overview of SM4620 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1198
|
Newark | Rf Adapter, N Jack-F Plug, 75Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:F, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-SM4620-ND
|
DigiKey | ADAPT JACK-PLUG TYPE N Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3700 | Buy Now |
DISTI #
74898875
|
RS | 50 Ohm N Female (Jack) to 75 Ohm F Male (Plug) Adapter | Fairview Microwave SM4620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8700 / $78.3600 | RFQ |
|
Onlinecomponents.com | 50 Ohm N Female (Jack) to 75 Ohm F Male (Plug) Adapter | 0 |
|
$66.7100 / $84.5900 | Buy Now |
DISTI #
77729696
|
Verical | Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm/75Ohm ST Panel Mount F/M Gold Min Qty: 2 Package Multiple: 1 | Americas - 91 |
|
$61.6100 / $77.9900 | Buy Now |
DISTI #
SM4620
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm N Female (Jack) to 75 Ohm F Male (Plug) Adapter, N adapter SM4620 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to F adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to F adapter is constructed with female gender on side 1 and male on side 2. SM4620 N female to F male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to male F adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 131 |
|
$67.0700 / $77.9900 | Buy Now |