Part Details for SM4643 by Fairview Microwave Inc
Overview of SM4643 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1205
|
Newark | Rf Adapter, 7/16 Din Jack-Hn Plug, Convert From Coax Type:7/16 Din, Convert From Gender:Jack, Convert To Coax Type:Hn, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.5700 / $290.6800 | Buy Now |
DISTI #
5328-SM4643-ND
|
DigiKey | ADAPT JACK-PLUG 7/16 DIN 1.5 VSW Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$241.9600 | Buy Now |
DISTI #
74898870
|
RS | 7/16 DIN Female (Jack) to HN Male (Plug) Adapter, Nickel Plated Brass Body, Hig | Fairview Microwave SM4643 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$223.6900 / $243.1400 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Female (Jack) to HN Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, 1.5 VSWR | 0 |
|
$215.6100 / $231.5800 | Buy Now |
DISTI #
77728760
|
Verical | SM4643 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$193.5900 / $241.9900 | Buy Now |
DISTI #
SM4643
|
Fairview Microwave | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 7/16 DIN Female (Jack) to HN Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, 1.5 VSWR, 7/16 DIN adapter SM4643 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 7/16 DIN to HN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 7/16 DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.5:1. 7/16 DIN to HN adapter is constructed with female gender on side 1 and male on side 2. SM4643 7/16 DIN female to HN male coaxial adapter from Fairview is a straight body style. This straight 7/16 DIN connector adapter is an in-line RF adapter design. Fairview female 7/16 DIN to male HN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 7/16 DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 7/16 DIN and HN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 25 |
|
$217.7900 / $241.9900 | Buy Now |