Part Details for SM4698 by Fairview Microwave Inc
Overview of SM4698 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1232
|
Newark | Rf Adapter, Sma Jack-7/16 Din Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:7/16 Din, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4698 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0100 / $184.6200 | Buy Now |
DISTI #
5328-SM4698-ND
|
DigiKey | ADAPT JACK-PLUG SMA 1.2 VSWR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$160.9000 | Buy Now |
DISTI #
74898843
|
RS | Low PIM SMA Female (Jack) to 7/16 DIN Male (plug) Adapter, High Temp, 1.2 VSWR | Fairview Microwave SM4698 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$131.2500 / $142.6600 | RFQ |
|
Onlinecomponents.com | Low PIM SMA Female (Jack) to 7/16 DIN Male (plug) Adapter, High Temp, 1.2 VSWR RoHS: Compliant | 0 |
|
$122.7400 / $154.0200 | Buy Now |
DISTI #
SM4698
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 7.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM SMA Female (Jack) to 7/16 DIN Male (plug) Adapter, High Temp, 1.2 VSWR, SMA adapter SM4698 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to 7/16 DIN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to 7/16 DIN adapter is constructed with female gender on side 1 and male on side 2. SM4698 SMA female to 7/16 DIN male coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to male 7/16 DIN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 19 |
|
$127.7900 / $141.9900 | Buy Now |