Part Details for SM4730 by Fairview Microwave Inc
Overview of SM4730 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1246
|
Newark | Rf Adapter, Sma Jack-Tnc Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$132.2200 / $163.8200 | Buy Now |
DISTI #
5328-SM4730-ND
|
DigiKey | ADAPT JACK-PLUG SMA 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.7700 | Buy Now |
DISTI #
74898833
|
RS | RA SMA Female (Jack) to TNC Male (plug) Adapter, 1.2 VSWR | Fairview Microwave SM4730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4600 / $126.5900 | RFQ |
|
Onlinecomponents.com | RA SMA Female (Jack) to TNC Male (plug) Adapter, 1.2 VSWR RoHS: Compliant | 0 |
|
$108.9100 / $136.6600 | Buy Now |
DISTI #
SM4730
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. RA SMA Female (Jack) to TNC Male (plug) Adapter, 1.2 VSWR, SMA adapter SM4730 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to TNC adapter is constructed with female gender on side 1 and male on side 2. SM4730 SMA female to TNC male coaxial adapter from Fairview is a right angle body style. This right angle SMA connector adapter is a 90 degree right angle RF elbow adapter design. Fairview female SMA to male TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 102 |
|
$108.3500 / $125.9900 | Buy Now |