-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1255
|
Newark | Rf Adapter, Sma Jack-Tnc Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4749 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4600 / $59.2800 | Buy Now |
DISTI #
5328-SM4749-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.25 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.6600 | Buy Now |
DISTI #
74898825
|
RS | SMA Female (Jack) to TNC Female (Jack) Bulkhead Adapter, Nickel Plated Brass Bo | Fairview Microwave SM4749 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6000 / $45.8100 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to TNC Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, 1.25 VSWR RoHS: Compliant | 0 |
|
$40.0100 / $52.9700 | Buy Now |
DISTI #
77728601
|
Verical | Conn SMA-TNC Adapter 0Hz to 6GHz 50Ohm ST Panel Mount F/F Gold Min Qty: 2 Package Multiple: 1 | Americas - 1842 |
|
$36.0200 / $45.5900 | Buy Now |
DISTI #
SM4749
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. SMA Female (Jack) to TNC Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, 1.25 VSWR, SMA adapter SM4749 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SMA to TNC adapter is constructed with female gender on side 1 and female on side 2. SM4749 SMA female to TNC female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 1842 |
|
$39.2100 / $45.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy