Part Details for SM4936 by Kuwait Semiconductor Co Ltd
Overview of SM4936 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SM4936
SM4936 CAD Models
SM4936 Part Data Attributes:
|
SM4936
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM4936
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for SM4936
This table gives cross-reference parts and alternative options found for SM4936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM106B-HF-W | Rectifier Diode, | Rectron Semiconductor | SM4936 vs EFM106B-HF-W |
ES1FLHRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM4936 vs ES1FLHRH |
ES1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | SM4936 vs ES1GFSHM3G |
US1G | Rectifier Diode, | Taitron Components Inc | SM4936 vs US1G |
EFM106L-W | Rectifier Diode, | Rectron Semiconductor | SM4936 vs EFM106L-W |
ES1DLRF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM4936 vs ES1DLRF |
HS1GLRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM4936 vs HS1GLRV |
ER1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | SM4936 vs ER1G |
HER105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | SM4936 vs HER105 |
ES1G-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM4936 vs ES1G-HF |