Part Details for SM4968 by Fairview Microwave Inc
Overview of SM4968 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1324
|
Newark | Rf Adapter, Sma Plug-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4968 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$71.0900 / $81.9000 | Buy Now |
DISTI #
5328-SM4968-ND
|
DigiKey | ADAPT PLUG-JACK SMA SS 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$57.5204 / $71.3800 | Buy Now |
DISTI #
74897885
|
RS | SMA Male (plug) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainles | Fairview Microwave SM4968 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$53.6400 / $64.2400 | Buy Now |
|
Onlinecomponents.com | SMA Male (plug) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR | 0 |
|
$53.8800 / $73.1800 | Buy Now |
DISTI #
77729540
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount M/F Gold Min Qty: 2 Package Multiple: 1 | Americas - 361 |
|
$49.7600 / $62.9900 | Buy Now |
DISTI #
4379269
|
element14 Asia-Pacific | RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM RoHS: Not Compliant Min Qty: 1 Container: Each | 15 |
|
$72.5125 / $82.6912 | Buy Now |
DISTI #
SM4968
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: 4 Hole Flange. SMA Male (plug) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR, SMA adapter SM4968 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to SMA adapter is constructed with male gender on side 1 and female on side 2. SM4968 SMA male to SMA female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview male SMA to female SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 413 |
|
$54.1700 / $62.9900 | Buy Now |
DISTI #
4379269
|
Farnell | RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM RoHS: Not Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 15 |
|
$137.0226 / $157.8587 | Buy Now |
Part Details for SM4968
SM4968 CAD Models
SM4968 Part Data Attributes:
|
SM4968
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM4968
Fairview Microwave Inc
RF Connector Adapter, SMA-SMA, Panel Mount, Male-Female, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | SM4968 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |