Part Details for SM4986 by Fairview Microwave Inc
Overview of SM4986 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4986
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1336
|
Newark | Rf Adapter, Sma Plug-Sma Rp Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: No |Fairview Microwave SM4986 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.7200 / $150.8100 | Buy Now |
DISTI #
5328-SM4986-ND
|
DigiKey | ADAPT PLUG-JACK SMA 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.4400 | Buy Now |
DISTI #
74898772
|
RS | QD SMA Male (Plug) to RP SMA Female (Jack) Adapter, Nickel Plated Beryllium Cop | Fairview Microwave SM4986 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2200 / $116.5400 | RFQ |
|
Onlinecomponents.com | QD SMA Male (Plug) to RP SMA Female (Jack) Adapter, Nickel Plated Beryllium Copper Body, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$99.2200 / $125.8100 | Buy Now |
DISTI #
77728800
|
Verical | QD SMA Male to RP SMA Female Adapter Min Qty: 1 Package Multiple: 1 | Americas - 71 |
|
$91.6300 / $115.9900 | Buy Now |
DISTI #
SM4986
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Beryllium Copper, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Beryllium Copper, Connector Body Plating 2: Nickel. QD SMA Male (Plug) to RP SMA Female (Jack) Adapter, Nickel Plated Beryllium Copper Body, High Temp, 1.25 VSWR, SMA adapter SM4986 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to reverse polarity SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SMA to reverse polarity SMA adapter is constructed with male gender on side 1 and female on side 2. SM4986 SMA male to reverse polarity SMA female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview male SMA to female SMA reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 71 |
|
$99.7500 / $115.9900 | Buy Now |