Part Details for SM4991 by Fairview Microwave Inc
Overview of SM4991 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1341
|
Newark | Rf Adapter, Sma Rp Jack-Sma Rp Jack, Convert From Coax Type:Sma Rp, Convert From Gender:Jack, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: No |Fairview Microwave SM4991 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-SM4991-ND
|
DigiKey | ADAPT JACK-JACK SMA SS 1.35 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.0400 | Buy Now |
DISTI #
74898767
|
RS | 2 Hole Flange RP SMA Female (Jack) to RP SMA Female (Jack) Adapter, Passivated | Fairview Microwave SM4991 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5300 / $68.3100 | RFQ |
|
Onlinecomponents.com | 2 Hole Flange RP SMA Female (Jack) to RP SMA Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.35 VSWR RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
SM4991
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 2 Hole Flange, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2 Hole Flange RP SMA Female (Jack) to RP SMA Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.35 VSWR, Reverse polarity SMA adapter SM4991 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our reverse polarity SMA to reverse polarity SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm reverse polarity SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. Reverse polarity SMA to reverse polarity SMA adapter is constructed with female gender on side 1 and female on side 2. SM4991 reverse polarity SMA female to reverse polarity SMA female coaxial adapter from Fairview is a straight body style. This straight reverse polarity SMA connector adapter is an in-line RF adapter design. Fairview female SMA reverse polarity to female SMA reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight reverse polarity SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 31 |
|
$58.4700 / $67.9900 | Buy Now |