Part Details for SM4997 by Fairview Microwave Inc
Overview of SM4997 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1343
|
Newark | Rf Adapter, Sma Jack-Sma Rp Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma Rp, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4997 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3800 / $94.9100 | Buy Now |
DISTI #
5328-SM4997-ND
|
DigiKey | ADAPT JACK-PLUG SMA 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.7100 | Buy Now |
DISTI #
74898765
|
RS | RA SMA Female (Jack) to RP SMA Male (Plug) Adapter, 1.25 VSWR | Fairview Microwave SM4997 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1900 / $73.3200 | RFQ |
|
Onlinecomponents.com | RA SMA Female (Jack) to RP SMA Male (Plug) Adapter, 1.25 VSWR RoHS: Compliant | 0 |
|
$62.4400 / $84.8000 | Buy Now |
DISTI #
SM4997
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. RA SMA Female (Jack) to RP SMA Male (Plug) Adapter, 1.25 VSWR, SMA adapter SM4997 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to reverse polarity SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SMA to reverse polarity SMA adapter is constructed with female gender on side 1 and male on side 2. SM4997 SMA female to reverse polarity SMA male coaxial adapter from Fairview is a right angle body style. This right angle SMA connector adapter is a 90 degree right angle RF elbow adapter design. Fairview female SMA to male SMA reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 36 |
|
$62.7700 / $72.9900 | Buy Now |