Part Details for SM4998 by Fairview Microwave Inc
Overview of SM4998 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1344
|
Newark | Rf Adapter, Sma Rp Plug-Sma Rp Jack, Convert From Coax Type:Sma Rp, Convert From Gender:Plug, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4998 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-SM4998-ND
|
DigiKey | ADAPT PLUG-JACK SMA 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.0400 | Buy Now |
DISTI #
74898764
|
RS | RA RP SMA Male (Plug) to RP SMA Female (Jack) Adapter, Nickel Plated Brass Body | Fairview Microwave SM4998 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5200 / $68.3000 | RFQ |
|
Onlinecomponents.com | RA RP SMA Male (Plug) to RP SMA Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
SM4998
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. RA RP SMA Male (Plug) to RP SMA Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR, Reverse polarity SMA adapter SM4998 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our reverse polarity SMA to reverse polarity SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm reverse polarity SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. Reverse polarity SMA to reverse polarity SMA adapter is constructed with male gender on side 1 and female on side 2. SM4998 reverse polarity SMA male to reverse polarity SMA female coaxial adapter from Fairview is a right angle body style. This right angle reverse polarity SMA connector adapter is a 90 degree right angle RF elbow adapter design. Fairview male SMA reverse polarity to female SMA reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle reverse polarity SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 60 |
|
$58.4700 / $67.9900 | Buy Now |